Reference Only
1879204
New Product
Programmable Logic Controllers - PLCs VMS-C/S7/D37F/HA/D37F/200/0,6M Cable Assembled, Shielded, Migration from S7-300/ET 200M to ET 200SP HA.
Datasheet
1879204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Type | System Cable | |
| Supply Voltage - Max | 30 VAC, 60 VDC | |
| IP Rating | IP20, IP54 | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Bulk | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?