Reference Only
1876521
Fixed Terminal Blocks PTS-5 08.
Datasheet
1876521 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 | |
| Pitch | 5.08 mm | |
| Current Rating | 12 A | |
| Voltage Rating | 320 V | |
| Mounting Style | PCB Mount | |
| Series | PTS | |
| Flammability Rating | UL 94 V-0 | |
| Height | 31.4 mm | |
| Insulator Material | Polyamide (PA) | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Part # Aliases | PTS-5,08 PTS508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.66 | $233.00 |
Need more?