Reference Only

1874030

Pluggable Terminal Blocks DMC1,5/ 5-G1F-3,5-LR LR P26THR.

Manufacturer:

Mfr Part:
1874030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions5
Pitch3.5 mm
Current Rating8 A
ColorBlack
SeriesDMC
Height13.4 mm
Length11.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width24.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.62$181.00
Need more?