Reference Only

1874001

Pluggable Terminal Blocks DMC 1,5/12-G1-3,5 P26THR.

Manufacturer:

Mfr Part:
1874001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions12 Position
Pitch3.5 mm
Current Rating8 A
ColorBlack
SeriesDMC
Height13.4 mm
Length11.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width42.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.88$194.00
Need more?