Reference Only

1873867

Pluggable Terminal Blocks 8 pos 5.08mm pitch Plug 24-12AWG Spring.

Manufacturer:

Mfr Part:
1873867

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8
Pitch5.08 mm
Connection MethodPush-In
Current Rating12 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesFKCVW
Contact MaterialCopper
Contact PlatingTin
Height19.2 mm
Length26.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width50.74 mm
Part # AliasesFKCVW_2,5/_8-STF-5,08 FKCVW258STF508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.15$507.50
Need more?