Reference Only
1873099
Pluggable Terminal Blocks MKDS3/3 BDWH:28-26SO.
Datasheet
1873099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Connection Method | Push-In | |
| Current Rating | 24 A | |
| Number of Positions | 3 Position | |
| Pitch | 5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Series | MKDS | |
| Subcategory | Terminal Blocks | |
| Voltage Rating | 400 V | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---