Reference Only

1872509

Obsolete
Pluggable Terminal Blocks 6 Pos 5.08mm pitch Header

Manufacturer:

Mfr Part:
1872509

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch5.08 mm
Current Rating12 A
Voltage Rating320 V
ColorGreen
SeriesMSTBVA
Contact PlatingTin
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesA-MSTBVA_2,5/_6-G-5,08 AMSTBVA256G508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?