Reference Only

1872389

Pluggable Terminal Blocks 14 Pos 3.81mm pitch Plug 28-16 AWG Screw.

Manufacturer:

Mfr Part:
1872389

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions14 Position
Pitch3.81 mm
Connection MethodScrew
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
SeriesMC
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMC_1,5/14-ST-3,81_BD:1-14 MC1514ST381BD114

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$15.55$777.50
Need more?