Reference Only
1871225
Obsolete
Fixed Terminal Blocks MKKDS 3/ 2 ABGY
Datasheet
1871225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Compliance | C-UR-US, CSA | |
| Current Rating | 22 A | |
| Mounting Style | PCB Mount | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Series | MKKDS | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Voltage Rating | 250 V | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 28 AWG | |
| Part # Aliases | MKKDS_3/_2_ABGY MKKDS32ABGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?