Reference Only

1869787

Fixed Terminal Blocks MK3DSH 3/ 3-5.08-EX.

Manufacturer:

Mfr Part:
1869787

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions3
Pitch5.08 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating320 V
Mounting StylePCB Mount
SeriesMK3DSH
Contact MaterialCopper
Height49.8 mm
Length12.1 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesMK3DSH_3/_3-5,08-EX MK3DSH33508EX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.71$385.50
Need more?
Available Regional Inventory
100 available now at ttieurope.com