Reference Only
1869130
Fixed Terminal Blocks SMKDSN 1.5/ 9.
Datasheet
1869130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 9 | |
| Pitch | 5 mm | |
| Connection Method | Screw | |
| Current Rating | 13.5 A | |
| Voltage Rating | 250 V | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 55 deg | |
| Series | SMKDSN | |
| Contact Material | Copper | |
| Height | 14.5 mm | |
| Length | 16 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Part # Aliases | SMKDSN_1,5/_9 SMKDSN159 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.92 | $492.00 |
Need more?