Reference Only

1869127

Fixed Terminal Blocks 8P 5mm 145DEG.

Manufacturer:

Mfr Part:
1869127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions8
Pitch5 mm
Connection MethodScrew
Current Rating13.5 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle55 deg
ColorGreen
SeriesSMKDSN
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height14.5 mm
Length16 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire Orientation55 Deg
Part # AliasesSMKDSN_1,5/_8 SMKDSN158

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.50$450.00
Need more?