Reference Only

1868209

Fixed Terminal Blocks MKDSFW 1.5/10-3.5.

Manufacturer:

Mfr Part:
1868209

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions10
Pitch3.5 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle90 deg
ColorGreen
SeriesMKDSFW
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height13.9 mm
Length11.3 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire Orientation90 Deg
Part # AliasesMKDSFW_1,5/10-3,5 MKDSFW151035

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.33$366.50
Need more?