Reference Only

1868063

Fixed Terminal Blocks FFKDSA1/V-2.54-18.

Manufacturer:

Mfr Part:
1868063

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions18 Position
Pitch2.54 mm
Connection MethodPush-In
Current Rating6 A
Voltage Rating63 V
Wire Gauge Min24 AWG
Wire Gauge Max18 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
ColorGreen
SeriesFFKDSA
Contact MaterialCopper
Height17 mm
Length12.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Part # AliasesFFKDSA1/V-2,54-18 FFKDSA1V25418

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.02$801.00
Need more?