Reference Only
1864105
Fixed Terminal Blocks SDC 2,5/ 9-PV-5,0-ZB.
Datasheet
1864105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Color | Green | |
| Connection Method | Push-In | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 12 A | |
| Height | 21.2 mm | |
| Length | 15.3 mm | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 9 | |
| Pitch | 5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Series | SDC 2,5 | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | SKEDD | |
| Voltage Rating | 200 V | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.27 | $463.50 |
Need more?