Reference Only

1863291

Pluggable Terminal Blocks 16 Pos 3.5mm pitch Plug 28-16 AWG Screw.

Manufacturer:

Mfr Part:
1863291

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions16
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
SeriesMCVR
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height10.4 mm
Housing MaterialPolyamide (PA)
Length19.1 mm
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width56.8 mm
Wire Orientation90 Deg
Part # AliasesMCVR_1,5/16-ST-3,5 MCVR1516ST35

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$17.69$884.50
Need more?