Reference Only

1862084

Fixed Terminal Blocks SPTAF 1/ 6-3,5-EL.

Manufacturer:

Mfr Part:
1862084

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions6
Pitch3.5 mm
Connection MethodPush-In
Current Rating16 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleStraight
ColorGreen
SeriesSPTAF
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12.8 mm
Housing MaterialPolyamide (PA)
Length11 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 65 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.28$148.20
Need more?