Reference Only

1861784

Pluggable Terminal Blocks FKCOR 2,5/11-ST- 5,08-LR.

Manufacturer:

Mfr Part:
1861784

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions11
Pitch5.08 mm
Connection MethodPush-In
Current Rating12 A
SeriesFKCOR
Height14.7 mm
Length29.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width64.88 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.40$570.00
Need more?