Reference Only
1860811
Pluggable Terminal Blocks FKCOW 2,5/6-STF-5,08.
Datasheet
1860811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Connection Method | Push-In | |
| Current Rating | 12 A | |
| Height | 16.8 mm | |
| Length | 23.7 mm | |
| Number of Positions | 6 | |
| Pitch | 5.08 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Series | FKCOW | |
| Subcategory | Terminal Blocks | |
| Width | 40.46 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.61 | $561.00 |
Need more?