Reference Only

1859072

Pluggable Terminal Blocks GIC 2,5/11-GF-7,62.

Manufacturer:

Mfr Part:
1859072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions11 Position
Pitch7.62 mm
Current Rating12 A
Voltage Rating500 V
ColorGreen
SeriesGIC
Contact MaterialCopper
Height13.7 mm
Length18.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width94.2 mm
Part # AliasesGIC_2,5/11-GF-7,62 GIC2511GF762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.09$254.50
Need more?
Contact Us