Reference Only

1858918

Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-12AWG Screw.

Manufacturer:

Mfr Part:
1858918

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions6 Position
Pitch7.62 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating630 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesGIC
Contact MaterialCopper
Contact PlatingTin
Height15 mm
Length19.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width63.62 mm
Part # AliasesGIC_2,5/_6-STF-7,62 GIC256STF762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.85$542.50
Need more?