Reference Only

1858002

Pluggable Terminal Blocks 14 Pos 3.81mm Invert Plug 28-16AWG Screw.

Manufacturer:

Mfr Part:
1858002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs - Inverted
Number of Positions14 Position
Pitch3.81 mm
Connection MethodScrew
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
SeriesIMC
Contact MaterialCopper
Contact PlatingTin
Height11.1 mm
Length18.45 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width54.13 mm
Part # AliasesIMC_1,5/14-ST-3,81 IMC1514ST381

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.85$1,192.50
Need more?