Reference Only

1855703

RF Connectors / Coaxial Connectors VC-FSMA-M-KT-2 SET.

Manufacturer:

Mfr Part:
1855703

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSMA
IP RatingIP20
Contact MaterialSilver Nickel
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
TradenamePLUSCON Device
Part # AliasesVC-FSMA-M-KT-2_SET VCFSMAMKT2SET

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.21$64.21
Need more?