Reference Only

1855542

Obsolete
Cable Mounting & Accessories VC-MP-T2-R

Manufacturer:

Mfr Part:
1855542

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeHousing
MaterialZinc
Length81 mm
FamilyHousings
Height65 mm
IP RatingIP65, IP66, IP67
SubcategoryWire & Cable Management
TradenamePLUSCON Device
Part # AliasesVC-MP-T2-R VCMPT2R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?