Reference Only

1855089

Obsolete
Heavy Duty Power Connectors VC-D4-BU65-PE

Manufacturer:

Mfr Part:
1855089

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesVariocon
ProductConnectors
Current Rating10 A
Number of Positions65
Termination StyleCrimp
Voltage Rating250 V
Insert / Contact GenderFemale
Contact MaterialCopper Zinc
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
TradenamePLUSCON Device
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVC-D4-BU65-PE VCD4BU65PE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?