Reference Only

1855076

Obsolete
Heavy Duty Power Connectors VC-D3-BU50-PE

Manufacturer:

Mfr Part:
1855076

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesVariocon
ProductInserts
Current Rating10 A
Number of Positions50 Position + PE
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood SizeVC3
Insert / Contact GenderFemale
Housing MaterialPolyamide (PA)
Contact PlatingNickel
Contact MaterialCopper Zinc
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
TradenamePLUSCON Device
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVC-D3-BU50-PE VCD3BU50PE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?