Reference Only
1854941
Obsolete
Heavy Duty Power Connectors VC-WRV-PG16
Datasheet
1854941 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Insert / Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Series | Variocon | |
| Subcategory | Power Connectors | |
| Tradename | PLUSCON Device | |
| Part # Aliases | VC-KV-WR-PG16 VCKVWRPG16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?