Reference Only
1854161
Cable Glands, Strain Reliefs & Cord Grips VC-EMV-KV-PG16 ( 7-10,5/ 8,5).
Datasheet
1854161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Length | 26.2 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Device | |
| Part # Aliases | VC-EMV-KV-PG16(_7-10,5/_8,5) VCEMVKVPG16710585 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.96 | $30.96 | |
| $27.20 | $272.00 |
Need more?