Reference Only

1854051

Obsolete
Heavy Duty Power Connectors PG 21 SCREW HOUSING FOR 2P-4P HSG

Manufacturer:

Mfr Part:
1854051

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesVariocon
ProductAccessories
Accessory TypeCable Clamp
IP RatingIP67
Maximum Operating Temperature+ 125 C
TradenamePLUSCON Device
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesVC-M-KV-PG21(17-20,5) VCMKVPG2117205

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7415338010
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?