Reference Only

1854035

Obsolete
Cable Glands, Strain Reliefs & Cord Grips VC-M-KV-PG21 (11,5-15,5)

Manufacturer:

Mfr Part:
1854035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
MaterialBrass, Nickel Plated
IP RatingIP67
Length30 mm
Product TypeCable Glands, Strain Reliefs & Cord Grips
SubcategoryWire & Cable Management
TradenamePLUSCON Device
Part # AliasesVC-M-KV-PG21(11,5-15,5) VCMKVPG21115155

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?