Reference Only
1853900
Obsolete
Cable Mounting & Accessories VC-K-KV-PG21( 9-13)
Datasheet
1853900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Polyamide (PA) | |
| Maximum Bundle Diameter | 13 mm | |
| Length | 30 mm | |
| Family | Cable Glands | |
| Features | IP67, operating temperature range - 40 C to + 80 C | |
| For Use With | Type 2-4 housings in equipment, terminal boxes and control cabinets | |
| IP Rating | IP67 | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Device | |
| Part # Aliases | VC-K-KV-PG21(_9-13) VCKKVPG21913 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?