Reference Only
1853890
Obsolete
Cable Glands, Strain Reliefs & Cord Grips VC-K-KV-PG21( 7-10 5
Datasheet
1853890 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| IP Rating | IP67 | |
| Length | 32 mm | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Device | |
| Part # Aliases | VC-K-KV-PG21(_7-10,5) VCKKVPG217105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?