Reference Only
1852477
Pluggable Terminal Blocks MCC 1/13-STZF-3,81.
Datasheet
1852477 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 13 | |
| Pitch | 3.81 mm | |
| Connection Method | Crimp | |
| Current Rating | 8 A | |
| Voltage Rating | 160 V | |
| Series | MCC | |
| Contact Material | Copper | |
| Height | 8.7 mm | |
| Length | 23.1 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 59.92 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.62 | $7.24 | |
| $2.57 | $25.70 | |
| $2.44 | $61.00 |
Need more?