Reference Only

1852325

Pluggable Terminal Blocks MCC 1/17-STZ-3,81.

Manufacturer:

Mfr Part:
1852325

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions17
Pitch3.81 mm
Connection MethodCrimp
Current Rating8 A
Voltage Rating160 V
SeriesMCC
Contact MaterialCopper
Height8.7 mm
Length23.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width65.56 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.30$6.60
$2.34$23.40
$2.20$55.00
Need more?
Contact Us