Reference Only
1849010
Pluggable Terminal Blocks LPC 1,5/14-ST-3,81.
Datasheet
1849010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Terminal Blocks | |
| Number of Positions | 14 Position | |
| Pitch | 3.81 mm | |
| Connection Method | Screw | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Current Rating | 8 A | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Range | 26 AWG to 16 AWG | |
| Color | Green | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Flammability Rating | UL94V-0 | |
| Height | 12.63 mm | |
| Height - mm | 12.63 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 22.85 mm | |
| Length - mm | 22.85 mm | |
| Mounting Angle | Straight | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 55.44 mm | |
| Width - mm | 55.44 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.53 | $776.50 |
Need more?