Reference Only

1848998

Pluggable Terminal Blocks LPC 1,5/12-ST-3,81.

Manufacturer:

Mfr Part:
1848998

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPluggable Terminal Blocks
Number of Positions12
Pitch3.81 mm
Connection MethodScrew
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating6 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Wire Gauge Range26 AWG to 16 AWG
ColorGreen
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL94 V-0
Height12.63 mm
Housing MaterialPolyamide (PA)
Length22.85 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width47.82 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.28$664.00
Need more?