Reference Only

1847987

Pluggable Terminal Blocks 12 Pos 7.62mm pitch Plug 24-12 AWG Screw.

Manufacturer:

Mfr Part:
1847987

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions12
Pitch7.62 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating500 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesGMVSTBR
ComplianceC-UR-US, CSA, VDE, GOST-R
Contact MaterialCopper
Contact PlatingTin
Height26 mm
Length12.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width101.88 mm
Part # AliasesGMVSTBR_2,5/12-STF-7,62 GMVSTBR2512STF762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$22.91$1,145.50
Need more?