Reference Only

1845691

Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1845691

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating10 A
Voltage Rating320 V
ColorGreen
SeriesMDSTBV
Contact MaterialCopper
Contact PlatingTin
Height26 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length23.7 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width53.34 mm
Part # AliasesMDSTBV_2,5/_8-GF-5,08 MDSTBV258GF508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.62$931.00
Need more?