Reference Only

1845659

Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1845659

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating10 A
Voltage Rating320 V
ColorGreen
SeriesMDSTBV
ComplianceC-UR-US, VDE, GOST-R
Contact MaterialCopper
Contact PlatingTin
Height26 mm
Length23.7 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width33.02 mm
Part # AliasesMDSTBV_2,5/_4-GF-5,08 MDSTBV254GF508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.33$716.50
Need more?