Reference Only

1845205

Pluggable Terminal Blocks DMCV 0,5/ 5-G1- 2,54 SMD R44.

Manufacturer:

Mfr Part:
1845205

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5 Position
Pitch2.54 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating6 A
Voltage Rating160 V
ColorBlack
SeriesDMCV
Contact MaterialCopper
Height9.1 mm
Length7.39 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width13.2 mm
Part # AliasesDMCV 0,5/ 5-G1-2,54 SMD R44

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 330 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.20$1,386.00
Need more?