Reference Only

1845140

Pluggable Terminal Blocks DMC 0,5/14-G1- 2,54 SMD R72.

Manufacturer:

Mfr Part:
1845140

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions14
Pitch2.54 mm
Current Rating6 A
Voltage Rating32 V
ColorBlack
SeriesDMC
Contact MaterialCopper
Height11.39 mm
Length12.26 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width36.06 mm
Part # AliasesDMC 0,5/14-G1-2,54 SMD R72

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$13.61$4,083.00
Need more?