Reference Only

1845001

Pluggable Terminal Blocks DMCV 0,5/15-G1- 2,54 P20THR R56.

Manufacturer:

Mfr Part:
1845001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions15 Position
Pitch2.54 mm
Current Rating6 A
Voltage Rating32 V
ColorBlack
SeriesDMCV
Contact MaterialCopper
Height7.1 mm
Length7.39 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width39.4 mm
Part # AliasesDMCV 0,5/15-G1-2,54 P20THR R56

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 330 / Multiples: 330)
Quantity Unit PriceExt. Price
$12.92$4,263.60
Need more?