Reference Only
1844853
Pluggable Terminal Blocks DMC 0,5/15-G1- 2,54 P20THR R56.
Datasheet
1844853 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 15 | |
| Pitch | 2.54 mm | |
| Current Rating | 6 A | |
| Voltage Rating | 32 V | |
| Color | Black | |
| Series | DMC | |
| Contact Material | Copper | |
| Height | 9.39 mm | |
| Length | 9.64 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 39.4 mm | |
| Part # Aliases | DMC 0,5/15-G1-2,54 P20THR R56 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.37 | $3,711.00 |
Need more?