Reference Only

1844837

Pluggable Terminal Blocks DMC 0,5/13-G1- 2,54 P20THR R56.

Manufacturer:

Mfr Part:
1844837

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions13 Position
Pitch2.54 mm
Current Rating6 A
Voltage Rating32 V
ColorBlack
SeriesDMC
Contact MaterialCopper
Height9.39 mm
Length9.64 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width34.32 mm
Part # AliasesDMC 0,5/13-G1-2,54 P20THR R56

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$10.78$3,234.00
Need more?