Reference Only

1841898

Fixed Terminal Blocks MKDSP95/5-20,0-F PCB Term Block.

Manufacturer:

Mfr Part:
1841898

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions5
Pitch20 mm
Connection MethodScrew
Current Rating232 A
Voltage Rating1 kV
Wire Gauge Min6 AWG
Wire Gauge Max3/0 AWG
Mounting StylePCB Mount
Mounting AngleStraight
SeriesMKDSP 95
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height73 mm
Housing MaterialPolyamide (PA)
Length44 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Power
Part # AliasesMKDSP95/5-20,0-F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$148.85$744.25
Need more?