
1841131
Fixed Terminal Blocks PTSA 0,5/ 1-2,5-B GY SWO.
Datasheet
1841131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Termination Style | Solder Pin | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | PCB Mount | |
| Color | Green | |
| Series | PTSA | |
| Connection Method | Push-In | |
| Current Rating | 2 A | |
| Mounting Angle | 45 deg | |
| Number of Positions | 1 Position | |
| Pitch | 2.5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.162 | $16.20 | |
| $0.151 | $30.20 |
Need more?