Reference Only
1839050
Cable Mounting & Accessories KGG-MC 1.5/ DST.
Datasheet
1839050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Label Carrier | |
| Features | Can be marked with marker strips SBS 10 | |
| For Use With | COMBICON cable housings | |
| Subcategory | Wire & Cable Management | |
| Tradename | COMBICON Control | |
| Part # Aliases | KGG-MC_1,5/_DST KGGMC15DST |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.208 | $10.40 |
Need more?