Reference Only

1837488

Pluggable Terminal Blocks CCV 2,5/14-GF-LR P20 THR.

Manufacturer:

Mfr Part:
1837488

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions14
Pitch5 mm
Termination StyleThrough Hole
Mounting StylePanel Mount
Current Rating12 A
Voltage Rating250 V
ColorBlack
SeriesCCV
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height14 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length8.6 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameRAD LINE
Width80 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$18.60$930.00
Need more?