Reference Only

1837323

Pluggable Terminal Blocks CCVA 2 5/ 9-G P20THRR88.

Manufacturer:

Mfr Part:
1837323

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions9 Position
Pitch5 mm
Termination StyleSMD/SMT
Current Rating12 A
Voltage Rating250 V
ColorBlack
SeriesTMP
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height14 mm
Length8.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width47.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 330 / Multiples: 330)
Quantity Unit PriceExt. Price
$2.53$834.90
Need more?
Contact Us