Reference Only

1833111

Pluggable Terminal Blocks 11 Pos 3.81mm pitch Box Header.

Manufacturer:

Mfr Part:
1833111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions11 Position
Pitch3.81 mm
Connection MethodScrew
Termination StyleScrew
Mounting StylePCB Mount
Current Rating8 A
Voltage Rating160 V
SeriesMCVU
ComplianceC-UR-US, CSA, VDE, GOST-R
Contact PlatingTin
Height12.5 mm
Length20.3 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width52.3 mm
Part # AliasesMCVU_1,5/11-GFD-3,81 MCVU1511GFD381

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$22.97$1,148.50
Need more?